
PSR031UL0900Z | |
|---|---|
DigiKey Part Number | 5666-PSR031UL0900Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR031UL0900Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900A 600 VAC 550 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 900A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 550 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.937" L x 2.028" W x 2.264" H (49.20mm x 51.50mm x 57.50mm) | |
Melting I²t | 155163.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 198,59000 Kč | 9 198,59 Kč |
| 6 | 7 459,15500 Kč | 44 754,93 Kč |
| 12 | 6 873,08250 Kč | 82 476,99 Kč |
| Unit Price without VAT: | 9 198,59000 Kč |
|---|---|
| Unit Price with VAT: | 11 130,29390 Kč |


