
LFT604001CS | |
|---|---|
DigiKey Part Number | 5666-LFT604001CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT604001CS |
Description | FUSE BLOCK CART 600V 400A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.594" Dia x 3.626" L (40.5mm x 92.1mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 157,66000 Kč | 4 157,66 Kč |
| Unit Price without VAT: | 4 157,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 030,76860 Kč |



