LFJ102001CST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFJ102001CST
LFJ102001CST
LFJ102001CST

LFJ102001CST

DigiKey Part Number
5666-LFJ102001CST-ND
Manufacturer
Manufacturer Product Number
LFJ102001CST
Description
1000VDC 200A SPFJ HLDR 1PLE STD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 200 A 1000V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
1.496" Dia x 5.75" L (38mm x 146.05mm)
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
1000V
Orientation
Horizontal
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 612,76000 Kč3 612,76 Kč
52 995,14600 Kč14 975,73 Kč
102 761,47500 Kč27 614,75 Kč
502 282,60140 Kč114 130,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 612,76000 Kč
Unit Price with VAT:4 371,43960 Kč