
LFJ102001C | |
|---|---|
DigiKey Part Number | 5666-LFJ102001C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ102001C |
Description | FUSE BLOK BLT DWN 1000V 200A CHA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.496" Dia x 5.75" L (38mm x 146.05mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 650,91000 Kč | 3 650,91 Kč |
| 5 | 3 026,78000 Kč | 15 133,90 Kč |
| 10 | 2 790,64100 Kč | 27 906,41 Kč |
| 50 | 2 698,91320 Kč | 134 945,66 Kč |
| Unit Price without VAT: | 3 650,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 417,60110 Kč |



