
SPFJ100.X | |
|---|---|
DigiKey Part Number | SPFJ100.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ100.X |
Description | FUSE CRTRDGE 100A 1KVDC CYLINDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 3.012" L (38.10mm x 76.50mm) | |
DC Cold Resistance | 1.243 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 645,67000 Kč | 3 645,67 Kč |
| 5 | 3 022,39200 Kč | 15 111,96 Kč |
| 10 | 2 801,09300 Kč | 28 010,93 Kč |
| 50 | 2 646,54320 Kč | 132 327,16 Kč |
| Unit Price without VAT: | 3 645,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 411,26070 Kč |


