
LFH25060FBC | |
|---|---|
DigiKey Part Number | 5666-LFH25060FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFH25060FBC |
Description | CONN TERM BLK FUSEBLOCK COVER BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Fuseblock Cover For LF Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Littelfuse Inc. | Type Fuseblock Cover |
Series | For Use With/Related Products LF Series |
Packaging Box | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,39000 Kč | 395,39 Kč |
| 5 | 328,07200 Kč | 1 640,36 Kč |
| 10 | 302,68600 Kč | 3 026,86 Kč |
| 50 | 250,86740 Kč | 12 543,37 Kč |
| 100 | 231,24470 Kč | 23 124,47 Kč |
| 250 | 207,48376 Kč | 51 870,94 Kč |
| 500 | 191,01124 Kč | 95 505,62 Kč |
| 1 000 | 175,71882 Kč | 175 718,82 Kč |
| Unit Price without VAT: | 395,39000 Kč |
|---|---|
| Unit Price with VAT: | 478,42190 Kč |









