
LFR251001CID | |
|---|---|
DigiKey Part Number | 5666-LFR251001CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR251001CID |
Description | FUSE BLOCK CART 250V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 5.874" L (27mm x 149.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,23000 Kč | 1 368,23 Kč |
| 5 | 1 135,02600 Kč | 5 675,13 Kč |
| 10 | 1 046,91800 Kč | 10 469,18 Kč |
| 50 | 866,60420 Kč | 43 330,21 Kč |
| 100 | 798,19910 Kč | 79 819,91 Kč |
| 250 | 715,27336 Kč | 178 818,34 Kč |
| Unit Price without VAT: | 1 368,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,55830 Kč |


