
LFH250603CID | |
|---|---|
DigiKey Part Number | LFH250603CID-ND |
Manufacturer | |
Manufacturer Product Number | LFH250603CID |
Description | FUSE BLOK CART 250V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,12000 Kč | 1 082,12 Kč |
| 5 | 897,77800 Kč | 4 488,89 Kč |
| 10 | 828,12000 Kč | 8 281,20 Kč |
| 50 | 685,63260 Kč | 34 281,63 Kč |
| 100 | 646,09700 Kč | 64 609,70 Kč |
| Unit Price without VAT: | 1 082,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,36520 Kč |


