



L60030C3SQ | |
|---|---|
DigiKey Part Number | 5666-L60030C3SQ-ND |
Manufacturer | |
Manufacturer Product Number | L60030C3SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,94000 Kč | 665,94 Kč |
| 6 | 540,95500 Kč | 3 245,73 Kč |
| 12 | 497,19500 Kč | 5 966,34 Kč |
| 54 | 418,45148 Kč | 22 596,38 Kč |
| 102 | 388,18951 Kč | 39 595,33 Kč |
| 252 | 358,50992 Kč | 90 344,50 Kč |
| 504 | 324,68762 Kč | 163 642,56 Kč |
| Unit Price without VAT: | 665,94000 Kč |
|---|---|
| Unit Price with VAT: | 805,78740 Kč |


