
KLDR025.TXP | |
|---|---|
DigiKey Part Number | F11252-ND |
Manufacturer | |
Manufacturer Product Number | KLDR025.TXP |
Description | FUSE CARTRIDGE 25A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,38000 Kč | 717,38 Kč |
| 5 | 595,21000 Kč | 2 976,05 Kč |
| 10 | 450,95400 Kč | 4 509,54 Kč |
| 50 | 392,49840 Kč | 19 624,92 Kč |
| 100 | 381,02180 Kč | 38 102,18 Kč |
| 250 | 371,20916 Kč | 92 802,29 Kč |
| 500 | 351,98504 Kč | 175 992,52 Kč |
| Unit Price without VAT: | 717,38000 Kč |
|---|---|
| Unit Price with VAT: | 868,02980 Kč |



