
KLDR006.TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR006.TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR006.TXP |
Description | FUSE CARTRIDGE 6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,49000 Kč | 747,49 Kč |
| 5 | 620,21800 Kč | 3 101,09 Kč |
| 10 | 572,16000 Kč | 5 721,60 Kč |
| 50 | 473,90700 Kč | 23 695,35 Kč |
| 100 | 436,66540 Kč | 43 666,54 Kč |
| 250 | 391,53844 Kč | 97 884,61 Kč |
| 500 | 368,27480 Kč | 184 137,40 Kč |
| Unit Price without VAT: | 747,49000 Kč |
|---|---|
| Unit Price with VAT: | 904,46290 Kč |


