
KLDR003.TXP | |
|---|---|
DigiKey Part Number | F5894-ND |
Manufacturer | |
Manufacturer Product Number | KLDR003.TXP |
Description | FUSE CARTRIDGE 3A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,41000 Kč | 774,41 Kč |
| 5 | 642,53800 Kč | 3 212,69 Kč |
| 10 | 592,75300 Kč | 5 927,53 Kč |
| 50 | 490,97940 Kč | 24 548,97 Kč |
| 100 | 452,39560 Kč | 45 239,56 Kč |
| 250 | 405,65112 Kč | 101 412,78 Kč |
| 500 | 373,22182 Kč | 186 610,91 Kč |
| Unit Price without VAT: | 774,41000 Kč |
|---|---|
| Unit Price with VAT: | 937,03610 Kč |




