
KLDR001.TXP | |
|---|---|
DigiKey Part Number | F5893-ND |
Manufacturer | |
Manufacturer Product Number | KLDR001.TXP |
Description | FUSE CARTRIDGE 1A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 1A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNQ-R-1 | Eaton - Bussmann Electrical Division | 0 | 283-2473-ND | 2 053,81000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,24000 Kč | 758,24 Kč |
| 5 | 628,97400 Kč | 3 144,87 Kč |
| 10 | 580,25900 Kč | 5 802,59 Kč |
| 50 | 480,63580 Kč | 24 031,79 Kč |
| 100 | 442,87300 Kč | 44 287,30 Kč |
| 250 | 397,12088 Kč | 99 280,22 Kč |
| 500 | 365,37990 Kč | 182 689,95 Kč |
| Unit Price without VAT: | 758,24000 Kč |
|---|---|
| Unit Price with VAT: | 917,47040 Kč |



