1 Pole Power Distribution Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDB61151Z

DigiKey Part Number
GDB61151Z-ND
Manufacturer
Manufacturer Product Number
GDB61151Z
Description
PWR DISTRIB BLOCK 1POS 115A 600V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 592,49000 Kč1 592,49 Kč
101 175,82500 Kč11 758,25 Kč
251 072,81320 Kč26 820,33 Kč
501 013,15360 Kč50 657,68 Kč
100966,23980 Kč96 623,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 592,49000 Kč
Unit Price with VAT:1 926,91290 Kč