EL3100-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EL3100-00
HVAC - Take a Load Off – Protect Control Sense

EL3100-00

DigiKey Part Number
F11308-ND
Manufacturer
Manufacturer Product Number
EL3100-00
Description
GRND FAULT INDICATE SYST 3PHASE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
208 ~ 600VAC
Trip Range
-
Delay Time
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 561,52000 Kč21 561,52 Kč
1019 193,64300 Kč191 936,43 Kč
Manufacturers Standard Package
Unit Price without VAT:21 561,52000 Kč
Unit Price with VAT:26 089,43920 Kč