CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR025.TXP

DigiKey Part Number
F5889-ND
Manufacturer
Manufacturer Product Number
CCMR025.TXP
Description
FUSE CARTRIDGE 25A 600VAC/500VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Factory Stock: 1 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1714,23000 Kč714,23 Kč
5605,23000 Kč3 026,15 Kč
10459,37400 Kč4 593,74 Kč
50390,52800 Kč19 526,40 Kč
100380,80710 Kč38 080,71 Kč
250378,01676 Kč94 504,19 Kč
500358,50256 Kč179 251,28 Kč
Manufacturers Standard Package
Unit Price without VAT:714,23000 Kč
Unit Price with VAT:864,21830 Kč