


0FLQ004.T | |
|---|---|
DigiKey Part Number | 5666-0FLQ004.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ004.T |
Description | FUSE CARTRIDGE 4A 500VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,76000 Kč | 660,76 Kč |
| 5 | 548,26800 Kč | 2 741,34 Kč |
| 10 | 505,78900 Kč | 5 057,89 Kč |
| 50 | 418,99600 Kč | 20 949,80 Kč |
| 100 | 386,09910 Kč | 38 609,91 Kč |
| 250 | 346,24304 Kč | 86 560,76 Kč |
| 500 | 321,58884 Kč | 160 794,42 Kč |
| Unit Price without VAT: | 660,76000 Kč |
|---|---|
| Unit Price with VAT: | 799,51960 Kč |







