FNQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-4

DigiKey Part Number
283-3091-ND
Manufacturer
Manufacturer Product Number
FNQ-4
Description
FUSE CARTRIDGE 4A 500VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - AC
500 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 841,03000 Kč1 841,03 Kč
51 526,88200 Kč7 634,41 Kč
101 408,16100 Kč14 081,61 Kč
501 165,12600 Kč58 256,30 Kč
1001 072,88060 Kč107 288,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 841,03000 Kč
Unit Price with VAT:2 227,64630 Kč