6A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLM006.T

DigiKey Part Number
F5075-ND
Manufacturer
Manufacturer Product Number
0FLM006.T
Description
FUSE CARTRIDGE 6A 250VAC/125VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
-
Approval Agency
CSA, PSE, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,68000 Kč325,68 Kč
5270,20200 Kč1 351,01 Kč
10249,33000 Kč2 493,30 Kč
50206,67500 Kč10 333,75 Kč
100190,52960 Kč19 052,96 Kč
250170,98168 Kč42 745,42 Kč
500157,43208 Kč78 716,04 Kč
1 000144,85407 Kč144 854,07 Kč
Manufacturers Standard Package
Unit Price without VAT:325,68000 Kč
Unit Price with VAT:394,07280 Kč