
FHAC0001XP | |
|---|---|
DigiKey Part Number | F10884-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0001XP |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAC0001XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 5 | 131,07000 Kč | 655,35 Kč |
| 10 | 120,92700 Kč | 1 209,27 Kč |
| 50 | 100,29480 Kč | 5 014,74 Kč |
| 100 | 92,48990 Kč | 9 248,99 Kč |
| 250 | 83,04792 Kč | 20 761,98 Kč |
| 500 | 76,50748 Kč | 38 253,74 Kč |
| 1 000 | 70,43947 Kč | 70 439,47 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |















