Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLEV50-BSN

DigiKey Part Number
5346-DCNLEV50-BSN-ND
Manufacturer
Manufacturer Product Number
DCNLEV50-BSN
Description
DC CONTACTOR 50A 900V 12VIN
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Littelfuse/Commercial Vehicle Products
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
8 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
12VDC
Coil Current
461 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
5.5W
Contact Rating (Current)
50 A
Coil Resistance
26Ohms
Switching Voltage
750VDC - Nom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALEV50-BSNAltran Magnetics, LLC02040-ALEV50-BSN-ND645,48000 KčSimilar
LEV100A4ANGTE Connectivity Aerospace, Defense and Marine136A101163-ND2 740,66000 KčSimilar
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 215,36000 Kč1 215,36 Kč
101 082,38400 Kč10 823,84 Kč
Unit Price without VAT:1 215,36000 Kč
Unit Price with VAT:1 470,58560 Kč