ALEV50-BSN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 87
Unit Price: 534,19000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 19
Unit Price: 645,48000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 21
Unit Price: 534,19000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV50-BSN

DigiKey Part Number
2040-ALEV50-BSN-ND
Manufacturer
Manufacturer Product Number
ALEV50-BSN
Description
ALEV50 SERIES 50A DC CONTACTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
8 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
12VDC
Coil Current
461 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
5.5W
Contact Rating (Current)
50 A
Coil Resistance
26Ohms
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALEV50-BAltran Magnetics, LLC872040-ALEV50-B-ND534,19000 KčParametric Equivalent
ALEV50-BNAltran Magnetics, LLC192040-ALEV50-BN-ND645,48000 KčParametric Equivalent
ALEV50-BSAltran Magnetics, LLC212040-ALEV50-BS-ND534,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1645,48000 Kč645,48 Kč
Unit Price without VAT:645,48000 Kč
Unit Price with VAT:781,03080 Kč