


DCNEVT150-B | |
|---|---|
DigiKey Part Number | 5346-DCNEVT150-B-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT150-B |
Description | DC CONTACTOR 150A 450V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (1 Form A) |
Manufacturer Littelfuse/Commercial Vehicle Products | Contact Rating (Current) 150 A |
Series | Switching Voltage 450VDC - Nom |
Packaging Bulk | Termination Style Stud |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 9 VDC |
Coil Voltage 12VDC | Must Release Voltage 1.2 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEVT150-B | Altran Magnetics, LLC | 9 | 2040-AEVT150-B-ND | 1 530,75000 Kč | Similar |
| B88269X3230C011 | TDK | 16 | 495-B88269X3230C011-ND | 2 168,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 042,95000 Kč | 4 042,95 Kč |
| Unit Price without VAT: | 4 042,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 891,96950 Kč |

