
AEVT150-B | |
|---|---|
DigiKey Part Number | 2040-AEVT150-B-ND |
Manufacturer | |
Manufacturer Product Number | AEVT150-B |
Description | AEVT150 SERIES 150A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 500 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 150 A | Coil Resistance 24Ohms |
Switching Voltage 750VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,75000 Kč | 1 530,75 Kč |
| Unit Price without VAT: | 1 530,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,20750 Kč |

