
0FHZ00854-BX | |
|---|---|
DigiKey Part Number | 5346-0FHZ00854-BX-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ00854-BX |
Description | ZCASE HOLDER ASSM 2WAY KIT |
Customer Reference | |
Detailed Description | Fuse Block 275 A 32V 2 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0FHZ00854-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 275 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,40000 Kč | 1 134,40 Kč |
| 5 | 954,30600 Kč | 4 771,53 Kč |
| Unit Price without VAT: | 1 134,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,62400 Kč |


