
0FHA0001XPGLO | |
|---|---|
DigiKey Part Number | 0FHA0001XPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0001XPGLO |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0001XPGLO Models |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 5 | 205,48600 Kč | 1 027,43 Kč |
| 10 | 189,59100 Kč | 1 895,91 Kč |
| 50 | 157,19100 Kč | 7 859,55 Kč |
| 100 | 144,93030 Kč | 14 493,03 Kč |
| 250 | 130,09100 Kč | 32 522,75 Kč |
| 500 | 119,80702 Kč | 59 903,51 Kč |
| 1 000 | 110,26176 Kč | 110 261,76 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |















