Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
0FHA0001XP_View2

0FHA0001XP

DigiKey Part Number
F10804-ND
Manufacturer
Manufacturer Product Number
0FHA0001XP
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0FHA0001XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
20 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Factory Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
5161,76800 Kč808,84 Kč
10149,25400 Kč1 492,54 Kč
50123,77060 Kč6 188,53 Kč
100114,13040 Kč11 413,04 Kč
250102,46268 Kč25 615,67 Kč
50094,37930 Kč47 189,65 Kč
1 00086,87902 Kč86 879,02 Kč
Manufacturers Standard Package
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč