C115370-3236 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 2 236,21667 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 2 310,79500 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 38
Unit Price: 2 760,82000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 35,83014 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 633,72000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 40
Unit Price: 1 177,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 206
Unit Price: 448,10000 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 439
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 559
Unit Price: 100,58000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 313
Unit Price: 111,50000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 41
Unit Price: 1 352,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 18
Unit Price: 3 158,94000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 3 643,53800 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 576,45480 Kč
Datasheet
Plug for Male Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-3236

DigiKey Part Number
3963-C115370-3236-ND
Manufacturer
Manufacturer Product Number
C115370-3236
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Copper Alloy, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
White
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
81 416,36750 Kč11 330,94 Kč
Unit Price without VAT:1 416,36750 Kč
Unit Price with VAT:1 713,80468 Kč