
206802-2 | |
|---|---|
DigiKey Part Number | A34497-ND |
Manufacturer | |
Manufacturer Product Number | 206802-2 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
EDA/CAD Models | 206802-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 158,94000 Kč | 3 158,94 Kč |
| 10 | 2 685,30800 Kč | 26 853,08 Kč |
| 25 | 2 517,35800 Kč | 62 933,95 Kč |
| 50 | 2 397,38360 Kč | 119 869,18 Kč |
| Unit Price without VAT: | 3 158,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 822,31740 Kč |







