D-Sub Contact Female Socket 26-30 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

340100504B

DigiKey Part Number
3963-340100504B-ND
Manufacturer
Manufacturer Product Number
340100504B
Description
340100504B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket 26-30 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
26-30 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1089,55600 Kč895,56 Kč
2583,95000 Kč2 098,75 Kč
5079,93520 Kč3 996,76 Kč
10076,11780 Kč7 611,78 Kč
25071,35204 Kč17 838,01 Kč
50067,94784 Kč33 973,92 Kč
1 00064,70723 Kč64 707,23 Kč
2 50060,66003 Kč151 650,08 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč