

340100501B | |
|---|---|
DigiKey Part Number | 3963-340100501B-ND |
Manufacturer | |
Manufacturer Product Number | 340100501B |
Description | CONN D-SUB PIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Male Pin | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 49,05120 Kč | 1 226,28 Kč |
| 50 | 46,70380 Kč | 2 335,19 Kč |
| 100 | 44,47380 Kč | 4 447,38 Kč |
| 250 | 41,68776 Kč | 10 421,94 Kč |
| 500 | 39,69798 Kč | 19 848,99 Kč |
| 1 000 | 37,80375 Kč | 37 803,75 Kč |
| 2 500 | 35,43866 Kč | 88 596,65 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |






