D-Sub Contact Female Socket Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Female Socket Crimp

340100502B

DigiKey Part Number
3963-340100502B-ND
Manufacturer
Manufacturer Product Number
340100502B
Description
CONN D-SUB SOCKET CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Female Socket
Contact Form
-
Wire Gauge
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1088,80100 Kč888,01 Kč
2583,23600 Kč2 080,90 Kč
5079,25900 Kč3 962,95 Kč
10075,47310 Kč7 547,31 Kč
25070,74816 Kč17 687,04 Kč
50067,37208 Kč33 686,04 Kč
1 00064,15876 Kč64 158,76 Kč
2 50060,14650 Kč150 366,25 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč