


MOC3052M | |
|---|---|
DigiKey Part Number | MOC3052M-LO-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052M |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 65 | 8,94785 Kč | 581,61 Kč |
| 130 | 8,21600 Kč | 1 068,08 Kč |
| 520 | 7,05823 Kč | 3 670,28 Kč |
| 1 040 | 6,60565 Kč | 6 869,88 Kč |
| 2 015 | 6,23738 Kč | 12 568,32 Kč |
| 5 005 | 5,81678 Kč | 29 112,98 Kč |
| 10 010 | 5,55249 Kč | 55 580,42 Kč |
| 25 025 | 5,26437 Kč | 131 740,86 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


