
1533-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-1873-ND |
Manufacturer | |
Manufacturer Product Number | 1533-B-6-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1533-B-6-AL Models |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.355" (9.02mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,18120 Kč | 179,53 Kč |
| 50 | 6,71520 Kč | 335,76 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 250 | 5,82148 Kč | 1 455,37 Kč |
| 500 | 5,50316 Kč | 2 751,58 Kč |
| 1 000 | 5,21842 Kč | 5 218,42 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






