


LTW-M670ZVS-M5 | |
|---|---|
DigiKey Part Number | 160-LTW-M670ZVS-M5TR-ND - Tape & Reel (TR) 160-LTW-M670ZVS-M5CT-ND - Cut Tape (CT) 160-LTW-M670ZVS-M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-M670ZVS-M5 |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-M670ZVS-M5 Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 450nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM3C-MKW-CWAXB133 | Cree LED | 870 | CLM3C-MKW-CWAXB133CT-ND | 0,25000 Kč | Similar |
| CLM3C-MKW-CWAXB233 | Cree LED | 4 226 | CLM3C-MKW-CWAXB233CT-ND | 0,27000 Kč | Similar |
| CLM3C-MKW-CWAXB513 | Cree LED | 2 944 | 90-CLM3C-MKW-CWAXB513CT-ND | 0,27000 Kč | Similar |
| CLM3C-MKW-CWBXB233 | Cree LED | 663 | CLM3C-MKW-CWBXB233CT-ND | 0,27000 Kč | Similar |
| CLM3C-MKW-CWBXB513 | Cree LED | 2 640 | 90-CLM3C-MKW-CWBXB513CT-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 100 | 2,98440 Kč | 298,44 Kč |
| 500 | 2,41174 Kč | 1 205,87 Kč |
| 1 000 | 2,22194 Kč | 2 221,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67247 Kč | 5 017,41 Kč |
| 6 000 | 1,56309 Kč | 9 378,54 Kč |
| 9 000 | 1,50690 Kč | 13 562,10 Kč |
| 15 000 | 1,44337 Kč | 21 650,55 Kč |
| 21 000 | 1,40554 Kč | 29 516,34 Kč |
| 30 000 | 1,36863 Kč | 41 058,90 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

