White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3C-MKW-CWAXB133

DigiKey Part Number
CLM3C-MKW-CWAXB133TR-ND - Tape & Reel (TR)
CLM3C-MKW-CWAXB133CT-ND - Cut Tape (CT)
CLM3C-MKW-CWAXB133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3C-MKW-CWAXB133
Description
LED WARM WHITE DIFF 2PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLM3C-MKW-CWAXB133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
2.70mm L x 2.00mm W
Lens Transparency
Diffused
Height (Max)
1.40mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM3C-MKW-CWAXB233Cree LED4 226CLM3C-MKW-CWAXB233CT-ND6,47000 KčParametric Equivalent
CLM3C-MKW-CWAXB513Cree LED2 94490-CLM3C-MKW-CWAXB513CT-ND6,47000 KčParametric Equivalent
CLM3C-MKW-CWBXB233Cree LED663CLM3C-MKW-CWBXB233CT-ND6,67000 KčParametric Equivalent
CLM3C-MKW-CWBXB513Cree LED2 64090-CLM3C-MKW-CWBXB513CT-ND6,67000 KčParametric Equivalent
LTW-M670ZVS-M5LITEON60160-LTW-M670ZVS-M5CT-ND6,26000 KčSimilar
In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,31800 Kč53,18 Kč
1004,58610 Kč458,61 Kč
5004,13064 Kč2 065,32 Kč
1 0003,94795 Kč3 947,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85410 Kč11 562,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč