
LTW-420D7 | |
|---|---|
DigiKey Part Number | 160-1782-ND |
Manufacturer | |
Manufacturer Product Number | LTW-420D7 |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTW-420D7 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 25° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.25mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,66320 Kč | 566,32 Kč |
| 500 | 4,66576 Kč | 2 332,88 Kč |
| 1 000 | 4,33777 Kč | 4 337,77 Kč |
| 2 000 | 4,05892 Kč | 8 117,84 Kč |
| 5 000 | 3,75373 Kč | 18 768,65 Kč |
| 10 000 | 3,56324 Kč | 35 632,40 Kč |
| 25 000 | 3,35541 Kč | 83 885,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










