
LTW-020ZDCG | |
|---|---|
DigiKey Part Number | 160-2258-2-ND - Tape & Reel (TR) 160-2258-1-ND - Cut Tape (CT) 160-2258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-020ZDCG |
Description | LED WHITE 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.62mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 10 | 11,99800 Kč | 119,98 Kč |
| 100 | 8,79030 Kč | 879,03 Kč |
| 500 | 7,35716 Kč | 3 678,58 Kč |
| 1 000 | 6,88723 Kč | 6 887,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,48824 Kč | 12 976,48 Kč |
| 4 000 | 6,14980 Kč | 24 599,20 Kč |
| 6 000 | 5,97630 Kč | 35 857,80 Kč |
| 10 000 | 5,78047 Kč | 57 804,70 Kč |
| 14 000 | 5,66399 Kč | 79 295,86 Kč |
| 20 000 | 5,55045 Kč | 111 009,00 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |



