Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD
16-SMD Pkg

LTV-845S

DigiKey Part Number
160-2042-5-ND
Manufacturer
Manufacturer Product Number
LTV-845S
Description
OPTOISOLATOR 5KV 4CH DARL 16-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTV-845S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
35V
Series
Current - Output / Channel
80mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
7500% @ 1mA
Package / Case
16-SMD, Gull Wing
Rise / Fall Time (Typ)
60µs, 53µs
Supplier Device Package
16-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP845XSMIsocom Components 2004 LTD96058-ISP845XSM-ND48,59000 KčParametric Equivalent
In-Stock: 7 686
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
2524,30920 Kč607,73 Kč
10020,74910 Kč2 074,91 Kč
50017,82812 Kč8 914,06 Kč
1 00016,87439 Kč16 874,39 Kč
2 00016,06614 Kč32 132,28 Kč
5 00015,18476 Kč75 923,80 Kč
10 00014,63614 Kč146 361,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč