
ISP845XSM | |
|---|---|
DigiKey Part Number | 58-ISP845XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP845XSM |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 16-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 25 | 31,16640 Kč | 779,16 Kč |
| 100 | 26,78890 Kč | 2 678,89 Kč |
| 500 | 23,20090 Kč | 11 600,45 Kč |
| 1 000 | 22,03112 Kč | 22 031,12 Kč |
| 2 000 | 21,04007 Kč | 42 080,14 Kč |
| 5 000 | 19,95976 Kč | 99 798,80 Kč |
| 10 000 | 19,28773 Kč | 192 877,30 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |

