


LTV-844S | |
|---|---|
DigiKey Part Number | 160-1349-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-844S |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 25 | 30,31280 Kč | 757,82 Kč |
| 100 | 26,02700 Kč | 2 602,70 Kč |
| 500 | 22,51658 Kč | 11 258,29 Kč |
| 1 000 | 21,37155 Kč | 21 371,55 Kč |
| 2 000 | 20,40166 Kč | 40 803,32 Kč |
| 5 000 | 19,34441 Kč | 96 722,05 Kč |
| 10 000 | 18,68665 Kč | 186 866,50 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |











