8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-824S-TA1

DigiKey Part Number
160-LTV-824S-TA1TR-ND - Tape & Reel (TR)
160-LTV-824S-TA1CT-ND - Cut Tape (CT)
160-LTV-824S-TA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-824S-TA1
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1012,17200 Kč121,72 Kč
1008,92160 Kč892,16 Kč
5007,47144 Kč3 735,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,99560 Kč6 995,60 Kč
2 0006,59176 Kč13 183,52 Kč
3 0006,38460 Kč19 153,80 Kč
5 0006,15054 Kč30 752,70 Kč
7 0006,01130 Kč42 079,10 Kč
10 0005,87549 Kč58 754,90 Kč
25 0005,57566 Kč139 391,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč