
15EDGVC-3.81-04P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGVC-3.81-04P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGVC-3.81-04P-14-00L(H) |
Description | TERM BLOCK HDR 4POS 3.81MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Degson | Current - IEC 7A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 100 | 10,34640 Kč | 1 034,64 Kč |
| 500 | 8,36472 Kč | 4 182,36 Kč |
| 1 000 | 7,48400 Kč | 7 484,00 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |






