4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGRC-3.81-04P-14-00L(H)

DigiKey Part Number
2388-15EDGRC-3.81-04P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGRC-3.81-04P-14-00L(H)
Description
TERM BLOCK HDR 4POS 3.81MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
7A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
108,44100 Kč84,41 Kč
1005,51410 Kč551,41 Kč
5004,41126 Kč2 205,63 Kč
1 0003,97009 Kč3 970,09 Kč
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč