
| 15EDGKA-3.81-04P-14-100L(H) | |
|---|---|
| DigiKey Part Number | 2388-15EDGKA-3.81-04P-14-100L(H)-ND | 
| Manufacturer | Degson | 
| Manufacturer Product Number | 15EDGKA-3.81-04P-14-100L(H) | 
| Description | TERM BLOCK PLUG 4POS 3.81MM | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Degson | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 4 | |
| Positions Per Level | 4 | |
| Number of Levels | 1 | |
| Pitch | 0.150" (3.81mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 90° | |
| Termination Style | Screw - Rising Cage Clamp | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 7A | |
| Voltage - IEC | 250 V | |
| Current - UL | 8 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 16-28 AWG | |
| Wire Gauge or Range - mm² | 0.5-1.5mm² | |
| Color | Green | |
| Operating Temperature | -40°C ~ 105°C | |
| Contact Mating Finish | Nickel | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | M2 | |
| Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
| Wire Strip Length | 6-7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | - | |
| Insulation Height | 0.752" (19.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč | 
| 10 | 31,83300 Kč | 318,33 Kč | 
| 50 | 26,13240 Kč | 1 306,62 Kč | 
| 100 | 19,64090 Kč | 1 964,09 Kč | 
| 500 | 19,22474 Kč | 9 612,37 Kč | 
| Unit Price without VAT: | 35,79000 Kč | 
|---|---|
| Unit Price with VAT: | 43,30590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic