
LTV-817S-TA1-B | |
|---|---|
DigiKey Part Number | 160-LTV-817S-TA1-BTR-ND - Tape & Reel (TR) 160-LTV-817S-TA1-BCT-ND - Cut Tape (CT) 160-LTV-817S-TA1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1-B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-817S-TA1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,35212 Kč | 1 676,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,10224 Kč | 3 102,24 Kč |
| 2 000 | 2,88943 Kč | 5 778,86 Kč |
| 3 000 | 2,78014 Kč | 8 340,42 Kč |
| 5 000 | 2,65641 Kč | 13 282,05 Kč |
| 7 000 | 2,58275 Kč | 18 079,25 Kč |
| 10 000 | 2,51086 Kč | 25 108,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











