Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-816S-TA1-C

DigiKey Part Number
160-LTV-816S-TA1-CTR-ND - Tape & Reel (TR)
160-LTV-816S-TA1-CCT-ND - Cut Tape (CT)
160-LTV-816S-TA1-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-816S-TA1-C
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-50°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC1019S-TRDiodes Incorporated031-DPC1019S-TR-ND0,09133 KčParametric Equivalent
DPC1019S-TR-VDiodes Incorporated031-DPC1019S-TR-VTR-ND0,09133 KčParametric Equivalent
DPC816L-C-TRDiodes Incorporated031-DPC816L-C-TR-ND0,05681 KčParametric Equivalent
In-Stock: 5 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,73500 Kč57,35 Kč
1004,08140 Kč408,14 Kč
5003,32938 Kč1 664,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,08119 Kč3 081,19 Kč
2 0002,86982 Kč5 739,64 Kč
3 0002,76127 Kč8 283,81 Kč
5 0002,63839 Kč13 191,95 Kč
7 0002,56523 Kč17 956,61 Kč
10 0002,49382 Kč24 938,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč