


LTV-815 | |
|---|---|
DigiKey Part Number | 160-1358-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-815 |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD852300 | onsemi | 24 205 | FOD852300-ND | 20,65000 Kč | Similar |
| ISP815X | Isocom Components 2004 LTD | 3 139 | ISP815X-ND | 16,89000 Kč | Similar |
| ISP815X-1 | Isocom Components 2004 LTD | 90 | 58-ISP815X-1-ND | 16,06000 Kč | Similar |
| ISP815X-2 | Isocom Components 2004 LTD | 90 | 58-ISP815X-2-ND | 16,06000 Kč | Similar |
| ISP815X-3 | Isocom Components 2004 LTD | 73 | 58-ISP815X-3-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 500 | 4,07266 Kč | 2 036,33 Kč |
| 1 000 | 3,77943 Kč | 3 779,43 Kč |
| 2 000 | 3,53021 Kč | 7 060,42 Kč |
| 5 000 | 3,25730 Kč | 16 286,50 Kč |
| 10 000 | 3,08689 Kč | 30 868,90 Kč |
| 25 000 | 2,90092 Kč | 72 523,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


