Optoisolator Darlington Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP815X

DigiKey Part Number
ISP815X-ND
Manufacturer
Manufacturer Product Number
ISP815X
Description
OPTOISOLATOR 5.3KV 1CH DARL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Packaging
Tube
Current - Output / Channel
80mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
1V
Current Transfer Ratio (Min)
60% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
7500% @ 1mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
60µs, 53µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 139
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1011,76300 Kč117,63 Kč
1008,59250 Kč859,25 Kč
5007,17638 Kč3 588,19 Kč
1 0006,71213 Kč6 712,13 Kč
2 0006,31776 Kč12 635,52 Kč
5 0005,88680 Kč29 434,00 Kč
10 0005,61814 Kč56 181,40 Kč
25 0005,32527 Kč133 131,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč