
ISP815X-3 | |
|---|---|
DigiKey Part Number | 58-ISP815X-3-ND |
Manufacturer | |
Manufacturer Product Number | ISP815X-3 |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 800% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 100 | 8,17950 Kč | 817,95 Kč |
| 500 | 6,82142 Kč | 3 410,71 Kč |
| 1 000 | 6,37594 Kč | 6 375,94 Kč |
| 2 000 | 5,99731 Kč | 11 994,62 Kč |
| 5 000 | 5,58348 Kč | 27 917,40 Kč |
| 10 000 | 5,32543 Kč | 53 254,30 Kč |
| 25 000 | 5,04409 Kč | 126 102,25 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

